Belden 7933A 1NH1000 technical specifications.
| Type | Shielded Twisted Pair Cable |
| Size | 24AWG |
| Number of Conductors | 4 |
| Conductor Material | Bare Copper |
| Maximum Outer Diameter | 5.97mm |
| Max Voltage Rating | 300VAC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 75°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Belden 7933A 1NH1000 to view detailed technical specifications.
No datasheet is available for this part.