Belden 7933A0101000 technical specifications.
| Color | Black |
| Conductor Material | Copper |
| Insulation Material | TPE |
| Jacket Material | PVC |
| Length | 1000foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Conductors | 4 |
| Number of Pairs | 2 |
| Outside Diameter | 5.97mm |
| Package Quantity | 1 |
| Packaging | Spool |
| RoHS Compliant | Yes |
| Series | DataTuff® |
| Shielding | Shielded |
| Stranding | 7 x 32 |
| Voltage | 300V |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Weight | 33lb |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Multi-Pair |
| RoHS | Compliant |
Download the complete datasheet for Belden 7933A0101000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.