Belden 7933A0102000 technical specifications.
| Color | Black |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Mount | Cable |
| DC Rated Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Belden 7933A0102000 to view detailed technical specifications.
No datasheet is available for this part.