Belden 7935A0102000 technical specifications.
| Color | Black |
| Conductor Material | Copper |
| Insulation Material | LSZH |
| Length | 2000foot |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -10°C |
| Packaging | Spool |
| Series | DataTuff® |
| Voltage | 300V |
| Weight | 58lb |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Multi-Pair |
| RoHS | Compliant |
Download the complete datasheet for Belden 7935A0102000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.