Belden 7938AB59500 technical specifications.
| Color | Black |
| Conductor Material | Copper Alloy |
| Insulation Material | TPE |
| Length | 500foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Packaging | Spool |
| RoHS Compliant | No |
| Series | DataTuff® |
| Voltage | 300V |
| DC Rated Voltage | 300V |
| Weight | 35lb |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Multi-Pair |
| RoHS | Not Compliant |
Download the complete datasheet for Belden 7938AB59500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.