Belden 7958A 0021000 technical specifications.
| Color | Red |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Packaging | Spool |
| RoHS Compliant | No |
| Series | DataTuff® |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Multi-Pair |
| RoHS | Not Compliant |
Download the complete datasheet for Belden 7958A 0021000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.