Belden 7977A010500 technical specifications.
| Color | Black |
| Insulation Material | Polyethylene |
| Length | 500foot |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Spool |
| RoHS Compliant | Yes |
| Weight | 73.5lb |
| Wire/Cable Gauge | 5.5AWG |
| RoHS | Compliant |
Download the complete datasheet for Belden 7977A010500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.