Belden 7977R010500 technical specifications.
| Color | Black |
| Conductor Material | Copper, Aluminium |
| Impedance | 50R |
| Jacket Material | PVC |
| Length | 500foot |
| Max Operating Temperature | 80°C |
| Mount | Cable |
| Outside Diameter | 0.59inch |
| Package Quantity | 1 |
| Packaging | Spool |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Voltage Rating | 300V |
| Weight | 90lb |
| Wire/Cable Gauge | 5.5AWG |
| RoHS | Compliant |
Download the complete datasheet for Belden 7977R010500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.