Belden 7987P1NDU1000 technical specifications.
| Approvals | UL, CE, NEC |
| Conductor Material | Copper |
| Diameter | 0.2inch |
| Impedance | 100R |
| Insulation Material | FEP |
| Jacket Material | PVC |
| Length | 1000foot |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -25°C |
| Mount | Box |
| Number of Conductors | 8 |
| Number of Pairs | 4 |
| Outside Diameter | 5.105mm |
| Packaging | Spool |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Weight | 22lb |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Twisted Pair |
| RoHS | Compliant |
Download the complete datasheet for Belden 7987P1NDU1000 to view detailed technical specifications.
No datasheet is available for this part.