Belden 7987P1NDU1640 technical specifications.
| Color | Maroon |
| Conductor Material | Copper |
| Insulation Material | Poly |
| Jacket Material | PVC |
| Length | 1640foot |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 8 |
| Number of Pairs | 4 |
| Outside Diameter | 5.105mm |
| Packaging | Spool |
| RoHS Compliant | Yes |
| Series | NanoSkew™ |
| Shielding | Unshielded |
| Voltage | 300V |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Weight | 36.08lb |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Multi-Pair |
| RoHS | Compliant |
Download the complete datasheet for Belden 7987P1NDU1640 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.