Belden 7988P N3UU1640 technical specifications.
| Color | Green |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Number of Conductors | 8 |
| DC Rated Voltage | 300V |
| RoHS | Unconfirmed |
Download the complete datasheet for Belden 7988P N3UU1640 to view detailed technical specifications.
No datasheet is available for this part.