Belden 7988R technical specifications.
| Approvals | TIA |
| Color | Green |
| Insulation Material | PVC |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| RoHS | Compliant |
Download the complete datasheet for Belden 7988R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.