Belden 8000000100 technical specifications.
| Conductor Material | Copper, Steel |
| Mount | Wire |
| Packaging | Spool |
| RoHS Compliant | Yes |
| Wire/Cable Gauge | 14AWG |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
Download the complete datasheet for Belden 8000000100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.