Belden 80120001000 technical specifications.
| Conductor Material | Copper |
| Outside Diameter | 1.651mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Belden 80120001000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.