Belden 8021000100 technical specifications.
| Package/Case | 100 |
| Color | Clear |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Length | 100foot |
| Outside Diameter | 0.66mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 4oz |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Belden 8021000100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
