Solid and stranded hook-up wire featuring 24 AWG conductor size and a maximum outer diameter of 0.53 mm. Constructed with tinned copper for reliable conductivity. This bulk wire is suitable for various electrical applications.
Belden 8022 0001000 technical specifications.
| Type | Hook-up Wire |
| Size | 24AWG |
| Maximum Outer Diameter | 0.53mm |
| Conductor Material | Tinned Copper |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Belden 8022 0001000 to view detailed technical specifications.
No datasheet is available for this part.