Belden 80230001000 technical specifications.
| Color | Black |
| Conductor Material | Copper |
| Length | 1000foot |
| Outside Diameter | 0.41mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 1lb |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Belden 80230001000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.