
24AWG hook-up wire featuring a single conductor made of copper. Insulated with polyurethane and jacketed in nylon, this wire offers a 2.85kV voltage rating and a maximum current rating of 600mA. It operates up to 130°C and is NEMA approved and RoHS compliant. Supplied on a 404-foot spool, its outside diameter is 0.55mm.
Belden 8052 technical specifications.
| Approvals | NEMA |
| Conductor Material | Copper |
| Insulation Material | Polyurethane |
| Jacket Material | Nylon |
| Length | 404foot |
| Max Current Rating | 600mA |
| Max Operating Temperature | 130°C |
| Mount | External |
| Number of Conductors | 1 |
| Outside Diameter | 0.55mm |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Voltage Rating | 2.85kV |
| Weight | 8.480001oz |
| Wire/Cable Diameter | 0.55mm |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Belden 8052 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
