
26AWG hook-up wire featuring a single conductor made of copper. Insulated with polyurethane and jacketed with nylon, this wire offers a 2.85kV voltage rating and a maximum operating temperature of 130°C. It supports a maximum current rating of 360mA and is RoHS compliant. Supplied on a 645-foot spool, this bulk wire meets NEMA approvals.
Belden 8053 technical specifications.
| Approvals | NEMA |
| Conductor Material | Copper |
| Insulation Material | Polyurethane |
| Jacket Material | Nylon |
| Length | 645foot |
| Max Current Rating | 360mA |
| Max Operating Temperature | 130°C |
| Number of Conductors | 1 |
| Outside Diameter | 0.44mm |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage Rating | 2.85kV |
| Weight | 8.480001oz |
| Wire/Cable Diameter | 0.43mm |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Belden 8053 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
