
Hook-up wire, 30AWG, featuring a single conductor made of copper. Insulated with polyurethane and jacketed with nylon, this wire offers a 2.85kV voltage rating and a maximum current rating of 140mA. Operating up to 130°C, it is supplied on a 1615-foot spool and is RoHS compliant.
Belden 8055 technical specifications.
| Approvals | NEMA |
| Conductor Material | Copper |
| Insulation Material | Polyurethane |
| Jacket Material | Nylon |
| Length | 1615foot |
| Max Current Rating | 140mA |
| Max Operating Temperature | 130°C |
| Mount | External |
| Number of Conductors | 1 |
| Outside Diameter | 0.28mm |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage Rating | 2.85kV |
| Weight | 8.480001oz |
| Wire/Cable Diameter | 0.28mm |
| Wire/Cable Gauge | 30AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Belden 8055 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
