Belden 8056 technical specifications.
| Approvals | NEMA |
| Conductor Material | Copper |
| Insulation Material | Polyurethane |
| Jacket Material | Nylon |
| Length | 2515foot |
| Max Current Rating | 90mA |
| Max Operating Temperature | 130°C |
| Number of Conductors | 1 |
| Outside Diameter | 0.23mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage Rating | 2.85kV |
| Weight | 8.000001oz |
| Wire/Cable Gauge | 32AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Belden 8056 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
