Belden 8057 technical specifications.
| Approvals | NEMA |
| Conductor Material | Copper |
| Insulation Material | Polyurethane |
| Jacket Material | Nylon |
| Length | 4060foot |
| Max Current Rating | 50mA |
| Max Operating Temperature | 130°C |
| Mount | External |
| Number of Conductors | 1 |
| Outside Diameter | 0.18mm |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage Rating | 2.85kV |
| Weight | 8.480001oz |
| Wire/Cable Diameter | 0.18mm |
| Wire/Cable Gauge | 34AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Belden 8057 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
