
Hook-up wire featuring a 36AWG solid copper conductor, insulated with polyurethane and jacketed in nylon. This single-conductor wire offers a 2.85kV voltage rating and a maximum operating temperature of 130°C, with a maximum current rating of 30mA. Supplied on a 6400-foot spool, its outside diameter measures 0.15mm, and the wire/cable diameter is 0.14mm. Approvals include NEMA.
Belden 8058 technical specifications.
| Approvals | NEMA |
| Conductor Material | Copper |
| Insulation Material | Polyurethane |
| Jacket Material | Nylon |
| Length | 6400foot |
| Max Current Rating | 30mA |
| Max Operating Temperature | 130°C |
| Number of Conductors | 1 |
| Outside Diameter | 0.15mm |
| Package Quantity | 1 |
| Packaging | Bulk |
| Voltage Rating | 2.85kV |
| Weight | 8.480001oz |
| Wire/Cable Diameter | 0.14mm |
| Wire/Cable Gauge | 36AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Belden 8058 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
