Belden 8058-0-0 technical specifications.
| Conductor Material | Copper |
| Insulation Material | Polyurethane |
| Number of Conductors | 1 |
| Outside Diameter | 0.147mm |
| Reach SVHC Compliant | No |
| Wire/Cable Gauge | 36AWG |
| RoHS | Compliant |
Download the complete datasheet for Belden 8058-0-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
