Belden 8085 technical specifications.
| Approvals | NEMA |
| Color | Clear |
| Conductor Material | Copper |
| Features | High Temperature |
| Insulation Material | Polyamide |
| Jacket Material | Polyester |
| Length | 19300foot |
| Max Current Rating | 20mA |
| Max Operating Temperature | 200°C |
| Number of Conductors | 1 |
| Outside Diameter | 0.13mm |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage Rating | 4.85kV |
| DC Rated Voltage | 600V |
| Weight | 1.03lb |
| Wire/Cable Diameter | 0.12mm |
| Wire/Cable Gauge | 38AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Belden 8085 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
