Belden 8104 technical specifications.
| Color | Chrome |
| Conductor Material | Copper |
| Impedance | 100R |
| Jacket Material | PVC |
| Mount | Cable |
| Number of Cores | 8 |
| Number of Pairs | 4 |
| Outside Diameter | 7.8mm |
| Reach SVHC Compliant | No |
| Shielding | Shielded |
| Voltage Rating | 30V |
| DC Rated Voltage | 30V |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Data |
| RoHS | Compliant |
Download the complete datasheet for Belden 8104 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
