Belden 8132 technical specifications.
| Color | Grey |
| Conductor Material | Copper |
| Jacket Material | PVC |
| Mount | Cable |
| Number of Conductors | 4 |
| Number of Cores | 4 |
| Outside Diameter | 5.588mm |
| Reach SVHC Compliant | No |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Belden 8132 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.