Belden 8133060500 technical specifications.
| Approvals | UL, CE, NEC |
| Characteristic Impedance | 120R |
| Color | Chrome, Grey |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 500foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Cable |
| Number of Conductors | 6 |
| Number of Cores | 6 |
| Number of Pairs | 3 |
| Number of Strands | 7 |
| Outside Diameter | 6.86mm |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Stranding | 7 x 36 |
| Voltage Rating | 30V |
| Weight | 17lb |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Multi-Pair |
| RoHS | Compliant |
Download the complete datasheet for Belden 8133060500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.