Belden 8155 060500 technical specifications.
| Jacket Thickness (mm) | 1.11 |
| Type | Multi-Conductor Cable |
| Number of Conductors | 50 |
| Conductor Material | Tinned Copper |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 80°C |
| Cage Code | 7DJG2 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Belden 8155 060500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.