12-conductor computer cable featuring 24 AWG tinned copper conductors. This cable has a maximum outer diameter of 11.33 mm and a chrome jacket. It is rated for a maximum current of 1.6 A and a maximum voltage of 300 VAC, with an operating temperature range of -40 °C to 60 °C.
Belden 8166 060100 technical specifications.
| Type | Computer Cable |
| Size | 24AWG |
| Number of Conductors | 12 |
| Conductor Material | Tinned Copper |
| Jacket Color | Chrome |
| Maximum Outer Diameter | 11.33mm |
| Max Current Rating | 1.6A |
| Max Voltage Rating | 300VAC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 60°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Belden 8166 060100 to view detailed technical specifications.
No datasheet is available for this part.