This 20AWG multi-conductor cable features 2 tinned copper conductors with black and red insulation, and a chrome jacket. It has a maximum outer diameter of 4.57mm and a maximum current rating of 3.7A. The cable meets the IEC 60332-1-2 standard and operates within a temperature range of -20°C to 60°C.
Belden 8205 0605000 technical specifications.
| Type | Multi-Conductor Cable |
| Size | 20AWG |
| Number of Conductors | 2 |
| Conductor Material | Tinned Copper |
| Insulation Color | Black/Red |
| Jacket Color | Chrome |
| Maximum Outer Diameter | 4.57(Typ)mm |
| Max Current Rating | 3.7A |
| Max Voltage Rating | 300VAC |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 60°C |
| Standards | IEC 60332-1-2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Belden 8205 0605000 to view detailed technical specifications.
No datasheet is available for this part.