This 20AWG audio cable features two conductors made of tinned copper, with a maximum current rating of 3.7A and a maximum voltage rating of 300VAC. The cable has a minimum operating temperature of -20°C and a maximum operating temperature of 60°C. The insulation is colored black and red, and the jacket is chrome-colored.
Belden 8205 060U1000 technical specifications.
| Type | Audio Cable |
| Size | 20AWG |
| Number of Conductors | 2 |
| Conductor Material | Tinned Copper |
| Insulation Color | Black/Red |
| Jacket Color | Chrome |
| Maximum Outer Diameter | 4.57mm |
| Max Current Rating | 3.7A |
| Max Voltage Rating | 300VAC |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 60°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Belden 8205 060U1000 to view detailed technical specifications.
No datasheet is available for this part.