Belden 8218010U500 technical specifications.
| Color | Black |
| Conductor Material | Copper, Steel |
| Impedance | 75R |
| Jacket Material | PVC |
| Length | 500foot |
| Max Operating Temperature | 60°C |
| Mount | Box |
| Outside Diameter | 3.81mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Stranding | 7 x 35 |
| Voltage Rating | 30V |
| Weight | 8.5lb |
| Wire/Cable Gauge | 27AWG |
| RoHS | Compliant |
Download the complete datasheet for Belden 8218010U500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.