Belden 8219-010-1000 technical specifications.
| Color | Black |
| Conductor Material | Copper |
| Impedance | 53.5R |
| Jacket Material | PVC |
| Mount | Cable |
| Outside Diameter | 4.928mm |
| Reach SVHC Compliant | No |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Belden 8219-010-1000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.