Belden 822-9 technical specifications.
| Cable Length (m) | 30.48 |
| Maximum Outer Diameter (mm) | 2 |
| Type | Hook-up Wire |
| Size | 18AWG |
| Max Operating Temperature | 105°C |
| Jacket Color | White |
| Conductor Material | Tinned Copper |
| Max Voltage Rating | 300VAC |
| Cage Code | 7DJG2 |
| EU RoHS | Yes |
| HTS Code | 8544493080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Belden 822-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.