Belden 82240877U500 technical specifications.
| Color | Natural |
| Conductor Material | Copper |
| Impedance | 53.5R |
| Jacket Material | FEP |
| Length | 500foot |
| Mount | Box |
| Outside Diameter | 4.04mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 13.5lb |
| RoHS | Compliant |
Download the complete datasheet for Belden 82240877U500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.