Belden 82241-U500-877 technical specifications.
| Color | Natural |
| Conductor Material | Steel |
| Impedance | 75R |
| Jacket Material | FEP |
| Mount | Cable |
| Number of Conductors | 1 |
| Outside Diameter | 4.826mm |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Belden 82241-U500-877 to view detailed technical specifications.
No datasheet is available for this part.