This 20AWG copper cable features a 75R impedance and a polyethylene jacket. It is available in 500foot lengths and is packaged on a spool. The cable is not Reach SVHC compliant, but is compliant with RoHS regulations. The cable has a diameter of 3.683mm and a weight of 31 pounds.
Belden 8232010500 technical specifications.
| Color | Black |
| Conductor Material | Copper |
| Impedance | 75R |
| Jacket Material | PE |
| Length | 500foot |
| Mount | Cable |
| Outside Diameter | 3.683mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 31lb |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Belden 8232010500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
