Belden 8241 technical specifications.
| Color | Black |
| Conductor Material | Copper, Steel |
| Impedance | 75R |
| Jacket Material | PVC |
| Mount | Cable |
| Outside Diameter | 6.15mm |
| Reach SVHC Compliant | No |
| Wire/Cable Gauge | 23AWG |
| RoHS | Compliant |
Download the complete datasheet for Belden 8241 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
