
This 300V multi-conductor cable features 18AWG copper conductors with a natural color and poly insulation. It is available in 1000-foot lengths and is suitable for use in environments with operating temperatures between -20°C and 75°C. The cable is compliant with UL, CE, and NEC standards and is also RoHS compliant.
Belden 824188771000 technical specifications.
| Approvals | UL, CE, NEC |
| Color | Natural |
| Conductor Material | Copper |
| Insulation Material | Poly |
| Length | 1000foot |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 4 |
| RoHS Compliant | Yes |
| Stranding | 19X30 |
| Voltage | 300V |
| DC Rated Voltage | 300V |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Belden 824188771000 to view detailed technical specifications.
No datasheet is available for this part.
