Belden 824428771000 technical specifications.
| Approvals | UL, CE, NEC |
| Color | Natural |
| Conductor Material | Copper |
| Diameter | 0.112inch |
| Insulation Material | Poly |
| Jacket Material | PVC |
| Length | 1000foot |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Mount | Cable |
| Number of Conductors | 2 |
| Number of Pairs | 1 |
| Outside Diameter | 2.87mm |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Stranding | 7 x 30 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Weight | 9lb |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Multi-Conductor, Twisted Pair |
| RoHS | Compliant |
Download the complete datasheet for Belden 824428771000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.