Belden 8262010500 technical specifications.
| Approvals | CE |
| Capacitance | 101pF |
| Color | Black |
| Conductor Material | Copper |
| Dielectric Material | PE |
| Impedance | 50R |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 500foot |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Outside Diameter | 0.195inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Stranding | 19 x 33 |
| Weight | 14lb |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
Download the complete datasheet for Belden 8262010500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
