Belden 8263 technical specifications.
| Type | Coaxial Cable |
| Size | 23AWG |
| Conductor Material | Bare Copper |
| Maximum Outer Diameter | 6.12mm |
| Max Voltage Rating | 150VAC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 60°C |
| Shield Type | Braid |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Belden 8263 to view detailed technical specifications.
No datasheet is available for this part.