Belden 82761 8771000 technical specifications.
| Type | Shielded Multi-Conductor Cable |
| Size | 22AWG |
| Number of Conductors | 2 |
| Conductor Material | Tinned Copper |
| Insulation Color | Black/Red |
| Jacket Color | Natural |
| Maximum Outer Diameter | 2.94mm |
| Max Current Rating | 2.8A |
| Max Voltage Rating | 300VAC |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 75°C |
| Shield Type | Tape |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Belden 82761 8771000 to view detailed technical specifications.
No datasheet is available for this part.