Belden 8281B0021000 technical specifications.
| Color | Red |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Mount | Cable |
| Packaging | Spool |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Belden 8281B0021000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.