Belden 8281FJ5C1000 technical specifications.
| Color | Black |
| Conductor Material | Copper |
| Dielectric Material | Polyethylene |
| Impedance | 75R |
| Jacket Material | PVC |
| Length | 1000foot |
| Mount | Cable |
| Outside Diameter | 7.75mm |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Stranding | 7x29 |
| Voltage Rating (AC) | 2.9kV |
| Weight | 65lb |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Belden 8281FJ5C1000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.