Belden 8281FJ5C500 technical specifications.
| Color | Black |
| Conductor Material | Copper |
| Impedance | 75R |
| Jacket Material | PVC |
| Length | 500foot |
| Max Operating Temperature | 60°C |
| Mount | Cable |
| Outside Diameter | 0.305inch |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Stranding | 7 x 29 |
| Weight | 35lb |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Belden 8281FJ5C500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.