Belden 82842 877500 technical specifications.
| Type | Computer Cable |
| Size | 24AWG |
| Number of Conductors | 4 |
| Conductor Material | Tinned Copper |
| Jacket Color | Natural |
| Maximum Outer Diameter | 6.93mm |
| Max Current Rating | 3.2A |
| Max Voltage Rating | 300VAC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 75°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Belden 82842 877500 to view detailed technical specifications.
No datasheet is available for this part.