
This 600V hook-up wire features a 28AWG copper conductor and Teflon insulation. It is available in 1000-foot lengths and meets the specifications of MIL-W-16878/4. The wire is RoHS compliant and suitable for a variety of applications.
Belden 830010071000 technical specifications.
| Color | Violet |
| Conductor Material | Copper |
| Insulation Material | Teflon |
| Length | 1000foot |
| RoHS Compliant | Yes |
| Series | MIL-W-16878/4 |
| Voltage | 600V |
| DC Rated Voltage | 600V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Belden 830010071000 to view detailed technical specifications.
No datasheet is available for this part.
