Belden 830020081000 technical specifications.
| Approvals | UL, CE |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Material | Teflon |
| Length | 1000foot |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -70°C |
| RoHS Compliant | Yes |
| Series | MIL-W-16878/4 |
| Voltage | 600V |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Belden 830020081000 to view detailed technical specifications.
No datasheet is available for this part.